
PPS0305D79 | |
|---|---|
DigiKey Part Number | PPS0305D79-ND |
Manufacturer | |
Manufacturer Product Number | PPS0305D79 |
Description | SIGN ELECTRL WARN 5"X3.5" BLK/WT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and White Legend, Black, Red and White Background DANGER HIGH VOLTAGE KEEP AWAY |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and White Legend, Black, Red and White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | DANGER HIGH VOLTAGE KEEP AWAY | |
Label Size | 5.00" L x 3.50" W (127.0mm x 88.9mm) | |
Shelf Life | 48 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,35200 € | 33,52 € |
| 25 | 3,25680 € | 81,42 € |
| 50 | 3,18640 € | 159,32 € |
| 100 | 3,11760 € | 311,76 € |
| 250 | 3,02880 € | 757,20 € |
| 500 | 2,96320 € | 1.481,60 € |
| 1.000 | 2,89894 € | 2.898,94 € |
| 5.000 | 2,75477 € | 13.773,85 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

