
PPS0305D75 | |
|---|---|
DigiKey Part Number | 298-18590-ND |
Manufacturer | |
Manufacturer Product Number | PPS0305D75 |
Description | SIGN ELECTRL WARN 5"X3.5" BLK/WT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electrical | |
Application Specifics | Safety: Danger | |
Arrangement | Text Only | |
Legend (Text) | Danger : High Voltage. Unauthorized Personnel Keep Out | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Black, Red | |
Length | 5.000" (127.00mm) | |
Width | 3.500" (88.90mm) | |
Location | Indoor/Outdoor | |
Material - Body | Polyester Laminated Vinyl | |
Mounting Type | Adhesive | |
Shape | Rectangle | |
Features | - | |
Ratings | - |

