
PPS0204WL6-L | |
|---|---|
DigiKey Part Number | 298-PPS0204WL6-L-ND |
Manufacturer | |
Manufacturer Product Number | PPS0204WL6-L |
Description | SOLAR LABEL, 2" H X 4" W, POLYES |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Orange, White |
Manufacturer Panduit Corp | Color - Legend Black |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Obsolete | Width 2.000" (50.80mm) |
Print Type Pre-Printed | Location Indoor/Outdoor |
Language English | Material - Body Polyester |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features Abrasion Resistant, Chemical Resistant, UV Resistant |
Legend (Text) Warning : Electrical Shock Hazard. If Ground Fault Is Indicated, Normally Grounded Conductors May Be Ungrounded And Energized | Ratings IFC, NEC, UL Rated |
Legend (Symbol Only) Warning |

