
PPS0204BLDD-L | |
|---|---|
DigiKey Part Number | 298-PPS0204BLDD-L-ND |
Manufacturer | |
Manufacturer Product Number | PPS0204BLDD-L |
Description | SOLAR LABEL, 2" H X 4" W, POLYES |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer Panduit Corp | Color - Legend White |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Obsolete | Width 2.000" (50.80mm) |
Print Type Pre-Printed | Location Indoor/Outdoor |
Language English | Material - Body Polyester |
Applications Solar | Mounting Type Adhesive |
Application Specifics Notice | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, UV Resistant |
Legend (Text) Photovoltaic System DC Disconnect. Maximum AC Power. Maximum AC Current. Maximum Overcurrent Device Rating For AC Module Prote… | Ratings IFC, NEC, UL Rated |
Legend (Symbol Only) No Symbol |

