
PPS0204BLASM-L | |
|---|---|
DigiKey Part Number | 298-PPS0204BLASM-L-ND |
Manufacturer | |
Manufacturer Product Number | PPS0204BLASM-L |
Description | SOLAR LABEL, 2" H X 4" W, POLYES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Solar | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Nominal Operating AC Voltage, Nominal Operating AC Frequency, Maximum AC Power, Maximum AC Current, Maximum Overcurrent Device… | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | 4.000" (101.60mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, UV Resistant | |
Ratings | IFC, NEC, UL Rated | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,55100 € | 127,55 € |
| Unit Price without VAT: | 2,55100 € |
|---|---|
| Unit Price with VAT: | 3,03569 € |

