MFR Recommended

PPS0106CLSC-L | |
|---|---|
DigiKey Part Number | 298-PPS0106CLSC-L-ND |
Manufacturer | |
Manufacturer Product Number | PPS0106CLSC-L |
Description | SOLAR LABEL, 1" H X 6" W, POLYES |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Panduit Corp | Color - Legend Black |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Obsolete | Width 1.000" (25.40mm) |
Print Type Pre-Printed | Location Indoor/Outdoor |
Language English | Material - Body Polyester |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Caution | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, UV Resistant |
Legend (Text) Caution : Solar Circuit | Ratings IFC, NEC, UL Rated |
Legend (Symbol Only) No Symbol |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T100X000Y81 | Panduit Corp | 0 | 298-23598-ND | 168,08000 € | MFR Recommended |


