
PPS0106BRRSS-L | |
|---|---|
DigiKey Part Number | 298-PPS0106BRRSS-L-ND |
Manufacturer | |
Manufacturer Product Number | PPS0106BRRSS-L |
Description | SOLAR LABEL, 1" H X 6" W, REFLEC |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer Panduit Corp | Color - Legend White |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Obsolete | Width 1.000" (25.40mm) |
Print Type Pre-Printed | Location Indoor/Outdoor |
Language English | Material - Body Vinyl |
Applications Solar | Mounting Type Adhesive |
Application Specifics Notice | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, UV Resistant |
Legend (Text) Rapid Shutdown Switch For Solar Pv System | Ratings IFC, NEC, UL Rated |
Legend (Symbol Only) No Symbol |

