MFR Recommended

PPS0104WLDPS-L | |
|---|---|
DigiKey Part Number | 298-PPS0104WLDPS-L-ND |
Manufacturer | |
Manufacturer Product Number | PPS0104WLDPS-L |
Description | SOLAR LABEL, 1" H X 4" W, POLYES |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Orange |
Manufacturer Panduit Corp | Color - Legend Black |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Obsolete | Width 1.000" (25.40mm) |
Print Type Pre-Printed | Location Indoor/Outdoor |
Language English | Material - Body Polyester |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features Abrasion Resistant, Chemical Resistant, UV Resistant |
Legend (Text) Warning Dual Power Source Second Source Is Photovoltaic System | Ratings IFC, NEC, UL Rated |
Legend (Symbol Only) Warning |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T100X000VU1Y | Panduit Corp | 6 | 298-18774-ND | 141,74000 € | MFR Recommended |


