
PPMA1177B | |
|---|---|
DigiKey Part Number | 298-10997-ND |
Manufacturer | |
Manufacturer Product Number | PPMA1177B |
Description | LABEL 8"X1.5" BLACK/YELLOW |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Panduit Corp | Color - Legend Black |
Packaging Bulk | Length 8.000" (203.20mm) |
Part Status Obsolete | Width 1.500" (38.10mm) 1 1/2" |
Print Type Pre-Printed | Location Indoor/Outdoor |
Language English | Material - Body Vinyl |
Applications Pipe | Mounting Type Adhesive |
Application Specifics Water Fluids | Outside Pipe Diameter (Max) 2.000" (50.80mm) |
Arrangement Text Only | Outside Pipe Diameter (Min) 1.500" (38.10mm) |
Legend (Text) Domestic Hot Water | Shape Rectangle |
Legend (Symbol Only) No Symbol | Features Abrasion Resistant, Dirt Resistant, Dust Resistant, Grease Resistant, UV Resistant, Water Resistant |

