
PPM-6 | |
|---|---|
DigiKey Part Number | 298-20650-ND |
Manufacturer | |
Manufacturer Product Number | PPM-6 |
Description | LABEL BLK LEGND/WHT BCKGRND 25PC |
Customer Reference | |
Detailed Description | Label Black Legend, White Background Polyvinyl Fluoride |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Sheet | |
Part Status | Obsolete | |
Type | Label | |
Color | Black Legend, White Background | |
Material | Polyvinyl Fluoride | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 3,13400 € | 31,34 € |
| 25 | 3,04560 € | 76,14 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

