
PPM-5 | |
|---|---|
DigiKey Part Number | 298-20649-ND |
Manufacturer | |
Manufacturer Product Number | PPM-5 |
Description | LABEL BLK LEGND/WHT BCKGRND 25PC |
Customer Reference | |
Detailed Description | Label Black Legend, White Background Polyvinyl Fluoride |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Sheet | |
Part Status | Obsolete | |
Type | Label | |
Color | Black Legend, White Background | |
Material | Polyvinyl Fluoride | |
Base Product Number |

