
PPM-3 | |
|---|---|
DigiKey Part Number | PPM-3-ND |
Manufacturer | |
Manufacturer Product Number | PPM-3 |
Description | LABEL BLK LEGND/WHT BCKGRND 25PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Label Black Legend, White Background Polyvinyl Fluoride |
Datasheet | Datasheet |
Category | Cable Diameter 0.374" (9.50mm) |
Manufacturer Panduit Corp | Legend 3 |
Series | Color Black Legend, White Background |
Packaging Sheet | Material Polyvinyl Fluoride |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type Label | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,85300 € | 38,53 € |
| 25 | 3,74400 € | 93,60 € |
| 50 | 3,66320 € | 183,16 € |
| 100 | 3,58410 € | 358,41 € |
| 250 | 3,48196 € | 870,49 € |
| 500 | 3,40652 € | 1.703,26 € |
| 1.000 | 3,33262 € | 3.332,62 € |
| 2.500 | 3,23724 € | 8.093,10 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

