
PPM-1 | |
|---|---|
DigiKey Part Number | 298-20647-ND |
Manufacturer | |
Manufacturer Product Number | PPM-1 |
Description | LABEL BLK LEGND/WHT BCKGRND 25PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Label Black Legend, White Background Polyvinyl Fluoride |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Label | |
Cable Diameter | 0.374" (9.50mm) | |
Legend | 1 | |
Color | Black Legend, White Background | |
Material | Polyvinyl Fluoride | |
Operating Temperature | -40°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,73400 € | 37,34 € |
| 25 | 3,62840 € | 90,71 € |
| 50 | 3,55000 € | 177,50 € |
| 100 | 3,47330 € | 347,33 € |
| 250 | 3,37432 € | 843,58 € |
| 500 | 3,30120 € | 1.650,60 € |
| 1.000 | 3,22959 € | 3.229,59 € |
| 2.500 | 3,13717 € | 7.842,92 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

