


PP2S-S12-C | |
|---|---|
DigiKey Part Number | 298-15567-ND |
Manufacturer | |
Manufacturer Product Number | PP2S-S12-C |
Description | CABLE TIE HLDR MULT SCREW #12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #12 (M5) |
Datasheet | Datasheet |
EDA/CAD Models | PP2S-S12-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #12 (M5) | |
Size / Dimension | 1.06" L x 0.72" W x 4.60" H (26.9mm x 18.3mm x 116.8mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,71500 € | 17,15 € |
| 25 | 1,66680 € | 41,67 € |
| 50 | 1,63100 € | 81,55 € |
| 100 | 1,59590 € | 159,59 € |
| 300 | 1,54163 € | 462,49 € |
| 500 | 1,51698 € | 758,49 € |
| 1.000 | 1,48416 € | 1.484,16 € |
| 2.500 | 1,44180 € | 3.604,50 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |


