
POWER-190W | |
|---|---|
DigiKey Part Number | 298-POWER-190W-ND |
Manufacturer | |
Manufacturer Product Number | POWER-190W |
Description | AC/DC DESKTOP ADAPTER 55V 193W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55V 193 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Category | Voltage - Output 55V |
Manufacturer Panduit Corp | Current - Output (Max) 3.5A |
Packaging Bulk | Power (Watts) 193 W |
Part Status Active | Applications ITE (Commercial) |
Region Utilized International | Operating Temperature -40°C ~ 70°C |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.10" L x 2.87" W x 2.38" H (180.3mm x 72.9mm x 60.5mm) |
Voltage - Input 100 ~ 264 VAC | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,66000 € | 159,66 € |
| Unit Price without VAT: | 159,66000 € |
|---|---|
| Unit Price with VAT: | 189,99540 € |

