Similar

PNF18-8SLF-M | |
|---|---|
DigiKey Part Number | PNF18-8SLF-M-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-8SLF-M |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Red |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 8 Stud | Contact Material Copper |
Width - Outer Edges 0.290" (7.37mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.800" (20.32mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.162" (4.11mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNF18-8LF-M | Panduit Corp | 786 | 298-20229-ND | 0,73000 € | Similar |




