PNF18-R,PMNF1-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF18-6R-C

DigiKey Part Number
298-15554-ND
Manufacturer
Manufacturer Product Number
PNF18-6R-C
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.770" (19.56mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.136" (2.03mm ~ 3.45mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,44700 €14,47 €
251,40640 €35,16 €
501,37600 €68,80 €
1001,34640 €134,64 €
3001,30067 €390,20 €
5001,27988 €639,94 €
1.0001,25221 €1.252,21 €
2.5001,21649 €3.041,23 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €