MFR Recommended

PNF18-6LF-C | |
|---|---|
DigiKey Part Number | 298-15552-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-6LF-C |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Red |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.270" (6.86mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.820" (20.83mm) | Tongue Inside Opening 0.150" (3.81mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN18-6LF-M | Panduit Corp | 0 | 298-15500-ND | 0,61000 € | MFR Recommended |
| 52409-3 | TE Connectivity AMP Connectors | 10.000 | A28157-ND | 0,34245 € | Similar |






