Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF18-4R-C | |
|---|---|
DigiKey Part Number | 298-23109-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-4R-C |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.080" ~ 0.136" (2.03mm ~ 3.45mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.770" (19.56mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PK18-4R-C | Panduit Corp | 0 | 298-20078-ND | 1,73000 € | Parametric Equivalent |
| PN18-4R-3K | Panduit Corp | 0 | 298-PN18-4R-3KCT-ND | 0,59000 € | Parametric Equivalent |
| PN18-4R-C | Panduit Corp | 0 | 298-15490-ND | 1,41000 € | Parametric Equivalent |
| PN18-4R-M | Panduit Corp | 0 | 298-20204-ND | 0,61000 € | Parametric Equivalent |
| PN18-4RN-C | Panduit Corp | 0 | 298-15491-ND | 1,41000 € | Parametric Equivalent |














