Similar

PNF14-5SLF-M | |
|---|---|
DigiKey Part Number | PNF14-5SLF-M-ND |
Manufacturer | |
Manufacturer Product Number | PNF14-5SLF-M |
Description | CONN SPADE TERM 14-16AWG #5 BLU |
Customer Reference | |
Detailed Description | Blue 5 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Blue |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 5 Stud | Contact Material Copper |
Width - Outer Edges 0.250" (6.35mm) | Insulation Diameter 0.162" (4.11mm) |
Length - Overall 0.750" (19.05mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.120" (3.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNF14-6LF-M | Panduit Corp | 0 | 298-15537-ND | 0,68000 € | Similar |




