Similar

PNF10-6SLF-D | |
|---|---|
DigiKey Part Number | PNF10-6SLF-D-ND |
Manufacturer | |
Manufacturer Product Number | PNF10-6SLF-D |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.910" (23.11mm) | Tongue Inside Opening 0.140" (3.56mm) |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNF10-6LF-D | Panduit Corp | 0 | 298-20213-ND | 0,93000 € | Similar |




