Similar

PNF10-5SLF-D | |
|---|---|
DigiKey Part Number | PNF10-5SLF-D-ND |
Manufacturer | |
Manufacturer Product Number | PNF10-5SLF-D |
Description | CONN SPADE TERM 10-12AWG #5 YEL |
Customer Reference | |
Detailed Description | Yellow 5 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.120" (3.05mm) |




