
PN22-2F-C | |
|---|---|
DigiKey Part Number | PN22-2F-C-ND |
Manufacturer | |
Manufacturer Product Number | PN22-2F-C |
Description | CONN SPADE TERM 22-26AWG #2 YEL |
Customer Reference | |
Detailed Description | Yellow 2 Stud Spade Terminal Connector Crimp 22-26 AWG |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard, Circular | Contact Material Copper |
Stud/Tab Size 2 Stud | Insulation Diameter 0.090" (2.29mm) |
Width - Outer Edges 0.200" (5.08mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.660" (16.76mm) | Tongue Inside Opening 0.090" (2.28mm) |
Mounting Type Free Hanging (In-Line) |


