
PN18-8FF-3K | |
|---|---|
DigiKey Part Number | 298-PN18-8FF-3KTR-ND - Tape & Reel (TR) 298-PN18-8FF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN18-8FF-3K |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.136" (2.03mm ~ 3.45mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,54560 € | 13,64 € |
| 50 | 0,53400 € | 26,70 € |
| 100 | 0,52240 € | 52,24 € |
| 250 | 0,50756 € | 126,89 € |
| 500 | 0,49662 € | 248,31 € |
| 1.000 | 0,48592 € | 485,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43621 € | 1.308,63 € |
| 6.000 | 0,42678 € | 2.560,68 € |
| 9.000 | 0,42135 € | 3.792,15 € |
| 15.000 | 0,41460 € | 6.219,00 € |
| 21.000 | 0,41022 € | 8.614,62 € |
| 30.000 | 0,40561 € | 12.168,30 € |
| 75.000 | 0,39401 € | 29.550,75 € |
| 150.000 | 0,38544 € | 57.816,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


