PN18-5SLF-M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,61000 €
Datasheet
Image for PN18-5SLF-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN18-5SLF-M

DigiKey Part Number
PN18-5SLF-M-ND
Manufacturer
Manufacturer Product Number
PN18-5SLF-M
Description
CONN SPADE TERM 18-22AWG #5 RED
Customer Reference
Detailed Description
Red 5 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Obsolete
Color
Red
Terminal Type
Spring, Snap
Contact Finish
Tin
Stud/Tab Size
5 Stud
Contact Material
Copper
Width - Outer Edges
0.260" (6.60mm)
Insulation Diameter
0.145" (3.68mm)
Length - Overall
0.750" (19.05mm)
Material - Insulation
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.124" (3.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN18-6LF-MPanduit Corp0298-15500-ND0,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes