
PN18-14R-M | |
|---|---|
DigiKey Part Number | 298-10636-ND |
Manufacturer | |
Manufacturer Product Number | PN18-14R-M |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.450" (11.43mm) | |
Length - Overall | 1.090" (27.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.145" (2.03mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,58880 € | 14,72 € |
| 50 | 0,57600 € | 28,80 € |
| 100 | 0,56370 € | 56,37 € |
| 250 | 0,54772 € | 136,93 € |
| 500 | 0,53592 € | 267,96 € |
| 1.000 | 0,52436 € | 524,36 € |
| 3.000 | 0,50652 € | 1.519,56 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |













