
PN14-8LF-3K | |
|---|---|
DigiKey Part Number | 298-PN14-8LF-3KTR-ND - Tape & Reel (TR) 298-PN14-8LF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN14-8LF-3K |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.290" (7.37mm) | |
Length - Overall | 0.920" (23.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.162" (2.03mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,51120 € | 12,78 € |
| 50 | 0,50020 € | 25,01 € |
| 100 | 0,48950 € | 48,95 € |
| 250 | 0,47556 € | 118,89 € |
| 500 | 0,46530 € | 232,65 € |
| 1.000 | 0,45526 € | 455,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43978 € | 1.319,34 € |
| 6.000 | 0,43027 € | 2.581,62 € |
| 9.000 | 0,42480 € | 3.823,20 € |
| 15.000 | 0,41800 € | 6.270,00 € |
| 21.000 | 0,41358 € | 8.685,18 € |
| 30.000 | 0,40894 € | 12.268,20 € |
| 75.000 | 0,39724 € | 29.793,00 € |
| 150.000 | 0,38860 € | 58.290,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


