
PN14-6F-M | |
|---|---|
DigiKey Part Number | 298-15468-ND |
Manufacturer | |
Manufacturer Product Number | PN14-6F-M |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.790" (20.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.162" (4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,51880 € | 12,97 € |
| 50 | 0,50780 € | 25,39 € |
| 100 | 0,49700 € | 49,70 € |
| 250 | 0,48288 € | 120,72 € |
| 500 | 0,47248 € | 236,24 € |
| 1.000 | 0,46229 € | 462,29 € |
| 3.000 | 0,44657 € | 1.339,71 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |







