PN14-14R-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN14-14R-M

DigiKey Part Number
298-10633-ND
Manufacturer
Manufacturer Product Number
PN14-14R-M
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
PN14-14R-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.460" (11.68mm)
Length - Overall
1.050" (26.67mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.162" (2.03mm ~ 4.11mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.253
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,66400 €6,64 €
250,64520 €16,13 €
500,63160 €31,58 €
1000,61790 €61,79 €
2500,60036 €150,09 €
5000,58740 €293,70 €
1.0000,57473 €574,73 €
3.0000,55517 €1.665,51 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €