Similar

PN10-8SLF-L | |
|---|---|
DigiKey Part Number | PN10-8SLF-L-ND |
Manufacturer | |
Manufacturer Product Number | PN10-8SLF-L |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Yellow |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 8 Stud | Contact Material Copper |
Width - Outer Edges 0.290" (7.37mm) | Insulation Diameter 0.225" (5.72mm) |
Length - Overall 0.920" (23.37mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.160" (4.06mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN10-8LF-L | Panduit Corp | 0 | 298-15443-ND | 1,78000 € | Similar |




