PN10-6RN-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN10-6RN-D

DigiKey Part Number
298-20187-ND
Manufacturer
Manufacturer Product Number
PN10-6RN-D
Description
RING TERMINAL, NYLON INSULATED,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
1.040" (26.42mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,67800 €6,78 €
250,65880 €16,47 €
500,64480 €32,24 €
1000,63090 €63,09 €
2500,61300 €153,25 €
5000,59982 €299,91 €
1.0000,58688 €586,88 €
2.5000,57017 €1.425,42 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €