
PMV6-P10-L | |
|---|---|
DigiKey Part Number | PMV6-P10-L-ND |
Manufacturer | |
Manufacturer Product Number | PMV6-P10-L |
Description | CONN WIRE PIN TERM 10-12AWG |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG - Crimp |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Diameter 0.252" (6.40mm) |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Termination Crimp |
Pin Diameter Circular - 0.100" (2.54mm) Dia | Features Brazed Seam, Serrated Termination |
Length - Pin 0.555" (14.10mm) | Color Yellow |
Length - Overall 1.098" (27.90mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3240068 | Phoenix Contact | 0 | 277-9653-ND | 1,01000 € | Direct |


