
PMV6-8RB-2K | |
|---|---|
DigiKey Part Number | PMV6-8RB-2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMV6-8RB-2K |
Description | CONN RING CIRC 10-12AWG M8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Obsolete | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M8 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.230" (5.84mm) |
Width - Outer Edges 0.480" (12.19mm) | Material - Insulation Vinyl |
Length - Overall 1.201" (30.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3240030 | Phoenix Contact | 2.404 | 277-11128-ND | 1,11000 € | Similar |


