
PMV6-4F-L | |
|---|---|
DigiKey Part Number | PMV6-4F-L-ND |
Manufacturer | |
Manufacturer Product Number | PMV6-4F-L |
Description | CONN SPADE TERM 10-12AWG M4 YEL |
Customer Reference | |
Detailed Description | Yellow M4 Stud Spade Terminal Connector Crimp 10-12 AWG |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Obsolete | Color Yellow |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size M4 Stud | Contact Material Copper |
Width - Outer Edges 0.320" (8.13mm) | Insulation Diameter 0.240" (6.10mm) |
Length - Overall 1.040" (26.42mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.170" (4.32mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3240042 | Phoenix Contact | 0 | 277-11138-ND | 1,03000 € | Direct |



