
PMNF6-6F-L | |
|---|---|
DigiKey Part Number | PMNF6-6F-L-ND |
Manufacturer | |
Manufacturer Product Number | PMNF6-6F-L |
Description | CONN SPADE TERM 10-12AWG M6 YEL |
Customer Reference | |
Detailed Description | Yellow M6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Yellow |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size M6 Stud | Contact Material Copper |
Width - Outer Edges 0.433" (11.00mm) | Insulation Diameter 0.234" (5.94mm) |
Length - Overall 1.142" (29.00mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3240044 | Phoenix Contact | 1.101 | 277-11140-ND | 1,08000 € | Similar |



