
PMNF6-3R-X | |
|---|---|
DigiKey Part Number | PMNF6-3R-X-ND |
Manufacturer | |
Manufacturer Product Number | PMNF6-3R-X |
Description | CONN RING CIRC 10-12AWG M3 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 10-12 AWG Crimp |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Yellow |
Terminal Type Circular | Contact Material Electrolytic Copper |
Stud/Tab Size M3 Stud | Contact Finish Tin |
Width - Outer Edges 0.230" (5.84mm) | Insulation Diameter 0.234" (5.94mm) |
Length - Overall 1.050" (26.67mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) |


