
PMNF2-6R-X | |
|---|---|
DigiKey Part Number | PMNF2-6R-X-ND |
Manufacturer | |
Manufacturer Product Number | PMNF2-6R-X |
Description | CONN RING CIRC 14-16AWG M6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Blue |
Terminal Type Circular | Contact Material Electrolytic Copper |
Stud/Tab Size M6 Stud | Contact Finish Tin |
Width - Outer Edges 0.430" (10.92mm) | Insulation Diameter 0.162" (4.11mm) |
Length - Overall 1.043" (26.50mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3240025 | Phoenix Contact | 5.982 | 277-9646-ND | 0,88000 € | Similar |



