
PMNF2-6F-C | |
|---|---|
DigiKey Part Number | PMNF2-6F-C-ND |
Manufacturer | |
Manufacturer Product Number | PMNF2-6F-C |
Description | CONN SPADE TERM 14-16AWG M6 BLU |
Customer Reference | |
Detailed Description | Blue M6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Blue |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size M6 Stud | Contact Material Copper |
Width - Outer Edges 0.440" (11.18mm) | Insulation Diameter 0.162" (4.11mm) |
Length - Overall 1.031" (26.20mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.333" (8.46mm) |


