Blue M5 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMNF2-5F-C

DigiKey Part Number
298-23073-ND
Manufacturer
Manufacturer Product Number
PMNF2-5F-C
Description
CONN SPADE TERM 14-16AWG M5 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue M5 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M5 Stud
Width - Outer Edges
0.338" (8.58mm)
Length - Overall
0.840" (21.34mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.162" (4.11mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,56600 €15,66 €
251,52200 €38,05 €
501,48920 €74,46 €
1001,45710 €145,71 €
3001,40750 €422,25 €
5001,38504 €692,52 €
1.0001,35508 €1.355,08 €
2.5001,31642 €3.291,05 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €