
PMNF2-4R-X | |
|---|---|
DigiKey Part Number | PMNF2-4R-X-ND |
Manufacturer | |
Manufacturer Product Number | PMNF2-4R-X |
Description | CONN RING CIRC 14-16AWG M4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | - | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.162" (4.11mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 |



