
PMNF2-4F-3K | |
|---|---|
DigiKey Part Number | PMNF2-4F-3K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMNF2-4F-3K |
Description | CONN SPADE TERM 14-16AWG M4 BLU |
Customer Reference | |
Detailed Description | Blue M4 Stud Spade Terminal Connector Crimp 14-16 AWG |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Serrated Termination |
Part Status Obsolete | Color Blue |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size M4 Stud | Contact Material Copper |
Width - Outer Edges 0.311" (7.90mm) | Insulation Diameter 0.160" (4.06mm) |
Length - Overall 0.839" (21.30mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.232" (5.89mm) |

