
PMDR-U | |
|---|---|
DigiKey Part Number | PMDR-U-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-U |
Description | WIRE MARKER TAPE WHITE REFILLS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape with Dispenser White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Tape with Dispenser | |
Size | - | |
Cable Diameter | - | |
Legend | U | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,23200 € | 42,32 € |
| Unit Price without VAT: | 4,23200 € |
|---|---|
| Unit Price with VAT: | 5,03608 € |

