
PMDR-ORN | |
|---|---|
DigiKey Part Number | 298-23058-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-ORN |
Description | WIRE MARKER TAPE ORANGE 8' |
Customer Reference | |
Detailed Description | Wire Marker, Tape Orange Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Wire Marker, Tape | |
Size | - | |
Cable Diameter | Cut to Desired Diameter | |
Legend | Blank | |
Color | Orange | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

