
PMDR-C | |
|---|---|
DigiKey Part Number | 298-20175-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-C |
Description | WIRE MARKER TAPE WHITE REFILLS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape with Dispenser White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Tape with Dispenser | |
Size | - | |
Cable Diameter | - | |
Legend | C | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 4,31600 € | 43,16 € |
| 25 | 4,19360 € | 104,84 € |
| 50 | 4,10320 € | 205,16 € |
| 100 | 4,01440 € | 401,44 € |
| 250 | 3,90000 € | 975,00 € |
| 500 | 3,81546 € | 1.907,73 € |
| 1.000 | 3,73265 € | 3.732,65 € |
| 5.000 | 3,54684 € | 17.734,20 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

