
PMDR-3 | |
|---|---|
DigiKey Part Number | 298-1287-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-3 |
Description | WIRE MARKER TAPE WHITE 8'ROLL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | - | |
Cable Diameter | Cut to Desired Diameter | |
Legend | 3 | |
Color | White | |
Material | Polyester | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 4,35900 € | 43,59 € |
| 25 | 4,23480 € | 105,87 € |
| 50 | 4,14340 € | 207,17 € |
| 100 | 4,05380 € | 405,38 € |
| 250 | 3,93824 € | 984,56 € |
| 500 | 3,85286 € | 1.926,43 € |
| 1.000 | 3,76925 € | 3.769,25 € |
| 2.500 | 3,66133 € | 9.153,33 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |



