
PMDR-20-29 | |
|---|---|
DigiKey Part Number | 298-23039-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-20-29 |
Description | WIRE MARKER TAPE WHITE REFILLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape with Dispenser White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Tape with Dispenser | |
Size | - | |
Cable Diameter | - | |
Legend | 20-29 | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,90000 € | 35,90 € |
| 10 | 33,38600 € | 333,86 € |
| 25 | 32,43120 € | 810,78 € |
| 50 | 31,72640 € | 1.586,32 € |
| 100 | 31,03580 € | 3.103,58 € |
| 250 | 30,14432 € | 7.536,08 € |
| 500 | 29,48596 € | 14.742,98 € |
| 1.000 | 28,84076 € | 28.840,76 € |
| Unit Price without VAT: | 35,90000 € |
|---|---|
| Unit Price with VAT: | 42,72100 € |

