
PM6-8R-L | |
|---|---|
DigiKey Part Number | PM6-8R-L-ND |
Manufacturer | |
Manufacturer Product Number | PM6-8R-L |
Description | CONN RING CIRC 10-12AWG M8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.972" (24.70mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size M8 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.522" (13.26mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P10-56R-L | Panduit Corp | 0 | 298-15102-ND | 0,96000 € | Direct |



