
PM2-5F-C | |
|---|---|
DigiKey Part Number | PM2-5F-C-ND |
Manufacturer | |
Manufacturer Product Number | PM2-5F-C |
Description | CONN SPADE TERM 14-16AWG M5 |
Customer Reference | |
Detailed Description | M5 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Brazed Seam, Serrated Termination |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size M5 Stud | Contact Material Copper |
Width - Outer Edges 0.340" (8.64mm) | Tongue Inside Opening 0.210" (5.33mm) |
Length - Overall 0.710" (18.03mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM2-5R-C | Panduit Corp | 0 | 298-20168-ND | 0,61000 € | Similar |



