
PM2-3R-X | |
|---|---|
DigiKey Part Number | PM2-3R-X-ND |
Manufacturer | |
Manufacturer Product Number | PM2-3R-X |
Description | CONN RING CIRC 14-16AWG M3 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 14-16 AWG Crimp |
Category | Length - Overall 0.620" (15.75mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size M3 Stud | Contact Material Copper |
Thickness 0.032" (0.81mm) | Contact Finish Tin |
Width - Outer Edges 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM2-3R-C | Panduit Corp | 0 | 298-15406-ND | 0,59000 € | Direct |



