Similar

PM1-4R-C | |
|---|---|
DigiKey Part Number | PM1-4R-C-ND |
Manufacturer | |
Manufacturer Product Number | PM1-4R-C |
Description | CONN RING CIRC 18-22AWG M4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.710" (18.03mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size M4 Stud | Contact Material Copper |
Thickness 0.032" (0.81mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-321897-3 | TE Connectivity AMP Connectors | 0 | A127892-ND | 6,93000 € | Similar |



